
770101152P | |
|---|---|
DigiKey Part Number | 770-101-R1.5KP-ND |
Manufacturer | |
Manufacturer Product Number | 770101152P |
Description | RES ARRAY 9 RES 1.5K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 1.5k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,28700 € | 22,87 € |
| 25 | 1,98760 € | 49,69 € |
| 50 | 1,79940 € | 89,97 € |
| 100 | 1,63980 € | 163,98 € |
| 250 | 1,46492 € | 366,23 € |
| 500 | 1,35552 € | 677,76 € |
| 1.000 | 1,26259 € | 1.262,59 € |
| 5.000 | 1,09728 € | 5.486,40 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

