
770101151P | |
|---|---|
DigiKey Part Number | 770-101-R150P-ND |
Manufacturer | |
Manufacturer Product Number | 770101151P |
Description | RES ARRAY 9 RES 150 OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 150 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,44920 € | 22,46 € |
| 100 | 0,40390 € | 40,39 € |
| 250 | 0,35412 € | 88,53 € |
| 500 | 0,32302 € | 161,51 € |
| 1.000 | 0,29656 € | 296,56 € |
| 5.000 | 0,24947 € | 1.247,35 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

