
767163124GP | |
---|---|
DigiKey Part Number | 767-163-R120KP-ND |
Manufacturer | |
Manufacturer Product Number | 767163124GP |
Description | RES ARRAY 8 RES 120K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,13400 € | 21,34 € |
43 | 1,71233 € | 73,63 € |
86 | 1,55698 € | 133,90 € |
129 | 1,47713 € | 190,55 € |
258 | 1,35705 € | 350,12 € |
516 | 1,25504 € | 647,60 € |
1.032 | 1,16839 € | 1.205,78 € |
5.031 | 1,01626 € | 5.112,80 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,77230 € |