767145121APTR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Resistor Products
In Stock: 0
Unit Price: 1,87281 €
Datasheet
180, 390 Ohm ±2% 100mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767145121APTR13

DigiKey Part Number
767145121APTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
767145121APTR13
Description
RES NTWRK 24 RES MULT OHM 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180, 390 Ohm ±2% 100mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Dual Terminator
Package / Case
14-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
180, 390
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.093" (2.36mm)
Number of Resistors
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
768145121APTR13CTS Resistor Products0768145121APTR13-ND1,87281 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,86660 €3.733,20 €
Manufacturers Standard Package
Unit Price without VAT:1,86660 €
Unit Price with VAT:2,22125 €