766161184GPTR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766163102GPTR7

DigiKey Part Number
60-766163102GPTR7TR-ND - Tape & Reel (TR)
60-766163102GPTR7CT-ND - Cut Tape (CT)
60-766163102GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
766163102GPTR7
Description
RES ARRAY 8 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
102,83700 €28,37 €
252,47160 €61,79 €
502,24240 €112,12 €
1002,04760 €204,76 €
2501,83424 €458,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,62199 €1.297,59 €
1.6001,52053 €2.432,85 €
2.4001,46843 €3.524,23 €
4.0001,40952 €5.638,08 €
5.6001,38181 €7.738,14 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €