
766145191APTR7 | |
|---|---|
DigiKey Part Number | 60-766145191APTR7TR-ND - Tape & Reel (TR) 60-766145191APTR7CT-ND - Cut Tape (CT) 60-766145191APTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766145191APTR7 |
Description | RES NTWRK 24 RES MULT OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330, 470 Ohm ±2% 80mW Power Per Element Dual Terminator 24 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 330, 470 | |
Tolerance | ±2% | |
Number of Resistors | 24 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.154" W (8.65mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,43800 € | 34,38 € |
| 25 | 3,00120 € | 75,03 € |
| 50 | 2,72820 € | 136,41 € |
| 100 | 2,49630 € | 249,63 € |
| 250 | 2,24220 € | 560,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,98935 € | 1.591,48 € |
| 1.600 | 1,86853 € | 2.989,65 € |
| 2.400 | 1,80649 € | 4.335,58 € |
| 4.000 | 1,73631 € | 6.945,24 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |



