3.9k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766141392GPTR13

DigiKey Part Number
766141392GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
766141392GPTR13
Description
RES ARRAY 13 RES 3.9K OHM 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.9k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3.9k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.341" L x 0.154" W (8.65mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,34628 €4.038,84 €
Manufacturers Standard Package
Unit Price without VAT:1,34628 €
Unit Price with VAT:1,60207 €