Direct



761-1-R270 | |
|---|---|
DigiKey Part Number | 761-1-R270-ND |
Manufacturer | |
Manufacturer Product Number | 761-1-R270 |
Description | RES ARRAY 15 RES 270 OHM 16DIP |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 150mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 270 | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 150mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" L x 0.250" W (21.59mm x 6.35mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |


