Image for 753083330GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753083330GP

DigiKey Part Number
753083330GP-ND
Manufacturer
Manufacturer Product Number
753083330GP
Description
RES ARRAY 4 RES 33 OHM 8SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 Ohm ±2% 80mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
8-SRT
Resistance (Ohms)
33
Size / Dimension
0.245" L x 0.080" W (6.22mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,73493 €1.734,93 €
Unit Price without VAT:1,73493 €
Unit Price with VAT:2,06457 €