4.7k Ohm ±2% 80mW Power Per Element Bussed 18 Resistor Network/Array ±200ppm/°C 20-DRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752201472GP

DigiKey Part Number
752201472GP-ND
Manufacturer
Manufacturer Product Number
752201472GP
Description
RES ARRAY 18 RES 4.7K OHM 20DRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 80mW Power Per Element Bussed 18 Resistor Network/Array ±200ppm/°C 20-DRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
20-DRT
Resistance (Ohms)
4.7k
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,73602 €1.736,02 €
Unit Price without VAT:1,73602 €
Unit Price with VAT:2,06586 €