220k Ohm ±2% 80mW Power Per Element Bussed 18 Resistor Network/Array ±200ppm/°C 20-DRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752201224GPTR13

DigiKey Part Number
752201224GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
752201224GPTR13
Description
RES ARRAY 18 RES 220K OHM 20DRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220k Ohm ±2% 80mW Power Per Element Bussed 18 Resistor Network/Array ±200ppm/°C 20-DRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
20-DRT
Resistance (Ohms)
220k
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,35665 €8.139,90 €
Unit Price without VAT:1,35665 €
Unit Price with VAT:1,61441 €