
752201224GP | |
|---|---|
DigiKey Part Number | 752201224GP-ND |
Manufacturer | |
Manufacturer Product Number | 752201224GP |
Description | RES ARRAY 18 RES 220K OHM 20DRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 80mW Power Per Element Bussed 18 Resistor Network/Array ±200ppm/°C 20-DRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220k | |
Tolerance | ±2% | |
Number of Resistors | 18 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-DRT | |
Supplier Device Package | - | |
Size / Dimension | 0.565" L x 0.080" W (14.35mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73602 € | 1.736,02 € |
| Unit Price without VAT: | 1,73602 € |
|---|---|
| Unit Price with VAT: | 2,06586 € |

