3.3k, 3.9k Ohm ±2% 80mW Power Per Element Dual Terminator 20 Resistor Network/Array ±200ppm/°C 12-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752125182AP

DigiKey Part Number
752125182AP-ND
Manufacturer
Manufacturer Product Number
752125182AP
Description
RES NTWRK 20 RES MULT OHM 12SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3k, 3.9k Ohm ±2% 80mW Power Per Element Dual Terminator 20 Resistor Network/Array ±200ppm/°C 12-SRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
12
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Dual Terminator
Package / Case
12-SRT
Resistance (Ohms)
3.3k, 3.9k
Size / Dimension
0.665" L x 0.080" W (16.89mm x 2.03mm)
Tolerance
±2%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,90513 €1.905,13 €
Unit Price without VAT:1,90513 €
Unit Price with VAT:2,26710 €