
752091332GPTR7 | |
|---|---|
DigiKey Part Number | 752091332GPTR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 752091332GPTR7 |
Description | RES ARRAY 8 RES 3.3K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 752091332GPTR7 Models |
Category | Number of Pins 9 |
Manufacturer CTS Resistor Products | Power Per Element 80mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 9-SRT |
Resistance (Ohms) 3.3k | Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm) |
Tolerance ±2% | Height - Seated (Max) 0.100" (2.53mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49652 € | 1.496,52 € |
| Unit Price without VAT: | 1,49652 € |
|---|---|
| Unit Price with VAT: | 1,78086 € |

