752083473JP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 1,47866 €
Datasheet
47k Ohm ±5% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47k Ohm ±5% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
752083472GP

752083473JP

DigiKey Part Number
752083473JP-ND
Manufacturer
Manufacturer Product Number
752083473JP
Description
RES ARRAY 4 RES 47K OHM 8SRT
Customer Reference
Detailed Description
47k Ohm ±5% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
CTS Resistor Products
Power Per Element
160mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
8-SRT
Resistance (Ohms)
47k
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Tolerance
±5%
Height - Seated (Max)
0.100" (2.53mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
752083473GPCTS Resistor Products0752083473GP-ND1,47866 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types