
746X101102JP | |
|---|---|
DigiKey Part Number | 60-746X101102JPTR-ND - Tape & Reel (TR) 60-746X101102JPCT-ND - Cut Tape (CT) 60-746X101102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101102JP |
Description | RES ARRAY 8 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,05660 € | 14,15 € |
| 500 | 0,05070 € | 25,35 € |
| 1.000 | 0,04569 € | 45,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03676 € | 183,80 € |
| 10.000 | 0,03384 € | 338,40 € |
| 15.000 | 0,03234 € | 485,10 € |
| 25.000 | 0,03065 € | 766,25 € |
| 35.000 | 0,02963 € | 1.037,05 € |
| 50.000 | 0,02865 € | 1.432,50 € |
| 60.000 | 0,02817 € | 1.690,20 € |
| 120.000 | 0,02655 € | 3.186,00 € |
| 125.000 | 0,02646 € | 3.307,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |







