
745C101472JP | |
|---|---|
DigiKey Part Number | 60-745C101472JPTR-ND - Tape & Reel (TR) 60-745C101472JPCT-ND - Cut Tape (CT) 60-745C101472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101472JP |
Description | RES ARRAY 8 RES 4.7K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101472JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,26060 € | 26,06 € |
| 250 | 0,22720 € | 56,80 € |
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,18847 € | 188,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16052 € | 642,08 € |
| 8.000 | 0,14961 € | 1.196,88 € |
| 12.000 | 0,14401 € | 1.728,12 € |
| 20.000 | 0,13767 € | 2.753,40 € |
| 28.000 | 0,13389 € | 3.748,92 € |
| 40.000 | 0,13021 € | 5.208,40 € |
| 48.000 | 0,12844 € | 6.165,12 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




