745C101152JTR
cms-photo-disclaimer

745C101102JP

cms-digikey-product-number
60-745C101102JPTR-ND - Tape & Reel (TR)
60-745C101102JPCT-ND - Cut Tape (CT)
60-745C101102JPDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
745C101102JP
cms-description
RES ARRAY 8 RES 1K OHM 2512
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
cms-eda-cad-models
745C101102JP Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 19.079
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,50000 €0,50 €
100,31900 €3,19 €
250,27080 €6,77 €
500,24080 €12,04 €
1000,21520 €21,52 €
2500,18720 €46,80 €
5000,16968 €84,84 €
1.0000,15474 €154,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.0000,13128 €525,12 €
8.0000,12212 €976,96 €
12.0000,11742 €1.409,04 €
20.0000,11210 €2.242,00 €
28.0000,10893 €3.050,04 €
40.0000,10584 €4.233,60 €
48.0000,10435 €5.008,80 €
cms-manufacturer-standard-package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €