
744C083103GP | |
|---|---|
DigiKey Part Number | 744C083103GP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744C083103GP |
Description | RES ARRAY 4 RES 10K OHM 2012 |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 744C083103GP Models |
Category | Number of Pins 8 |
Manufacturer CTS Resistor Products | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Concave, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Tolerance ±2% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |

