
742C163510JP | |
|---|---|
DigiKey Part Number | 60-742C163510JPTR-ND - Tape & Reel (TR) 60-742C163510JPCT-ND - Cut Tape (CT) 60-742C163510JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163510JP |
Description | RES ARRAY 8 RES 51 OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C163510JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,17400 € | 17,40 € |
| 250 | 0,15096 € | 37,74 € |
| 500 | 0,13648 € | 68,24 € |
| 1.000 | 0,12419 € | 124,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10488 € | 419,52 € |
| 8.000 | 0,09734 € | 778,72 € |
| 12.000 | 0,09347 € | 1.121,64 € |
| 20.000 | 0,08909 € | 1.781,80 € |
| 28.000 | 0,08648 € | 2.421,44 € |
| 40.000 | 0,08393 € | 3.357,20 € |
| 48.000 | 0,08270 € | 3.969,60 € |
| 96.000 | 0,07988 € | 7.668,48 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


