
742C163222JP | |
|---|---|
DigiKey Part Number | 60-742C163222JPTR-ND - Tape & Reel (TR) 60-742C163222JPCT-ND - Cut Tape (CT) 60-742C163222JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163222JP |
Description | RES ARRAY 8 RES 2.2K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,15650 € | 15,65 € |
| 250 | 0,13560 € | 33,90 € |
| 500 | 0,12248 € | 61,24 € |
| 1.000 | 0,11135 € | 111,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09382 € | 375,28 € |
| 8.000 | 0,08698 € | 695,84 € |
| 12.000 | 0,08347 € | 1.001,64 € |
| 20.000 | 0,07949 € | 1.589,80 € |
| 28.000 | 0,07712 € | 2.159,36 € |
| 40.000 | 0,07481 € | 2.992,40 € |
| 48.000 | 0,07370 € | 3.537,60 € |
| 96.000 | 0,07052 € | 6.769,92 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |








