
742C163220JP | |
|---|---|
DigiKey Part Number | 60-742C163220JPTR-ND - Tape & Reel (TR) 60-742C163220JPCT-ND - Cut Tape (CT) 60-742C163220JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163220JP |
Description | RES ARRAY 8 RES 22 OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11260 € | 56,30 € |
| 1.000 | 0,10227 € | 102,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08603 € | 344,12 € |
| 8.000 | 0,07968 € | 637,44 € |
| 12.000 | 0,07643 € | 917,16 € |
| 20.000 | 0,07274 € | 1.454,80 € |
| 28.000 | 0,07055 € | 1.975,40 € |
| 40.000 | 0,06840 € | 2.736,00 € |
| 48.000 | 0,06737 € | 3.233,76 € |
| 96.000 | 0,06399 € | 6.143,04 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |







