
742C163104JP | |
|---|---|
DigiKey Part Number | 60-742C163104JPTR-ND - Tape & Reel (TR) 60-742C163104JPCT-ND - Cut Tape (CT) 60-742C163104JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163104JP |
Description | RES ARRAY 8 RES 100K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,18740 € | 9,37 € |
| 100 | 0,16710 € | 16,71 € |
| 250 | 0,14492 € | 36,23 € |
| 500 | 0,13098 € | 65,49 € |
| 1.000 | 0,11915 € | 119,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10053 € | 402,12 € |
| 8.000 | 0,09327 € | 746,16 € |
| 12.000 | 0,08953 € | 1.074,36 € |
| 20.000 | 0,08531 € | 1.706,20 € |
| 28.000 | 0,08280 € | 2.318,40 € |
| 40.000 | 0,08034 € | 3.213,60 € |
| 48.000 | 0,07916 € | 3.799,68 € |
| 96.000 | 0,07619 € | 7.314,24 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







