
742C083473JP | |
|---|---|
DigiKey Part Number | 60-742C083473JPTR-ND - Tape & Reel (TR) 60-742C083473JPCT-ND - Cut Tape (CT) 60-742C083473JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083473JP |
Description | RES ARRAY 4 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083473JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05072 € | 12,68 € |
| 500 | 0,04540 € | 22,70 € |
| 1.000 | 0,04088 € | 40,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03282 € | 164,10 € |
| 10.000 | 0,03018 € | 301,80 € |
| 15.000 | 0,02883 € | 432,45 € |
| 25.000 | 0,02729 € | 682,25 € |
| 35.000 | 0,02638 € | 923,30 € |
| 50.000 | 0,02549 € | 1.274,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




