
741X163101JP | |
|---|---|
DigiKey Part Number | 60-741X163101JPTR-ND - Tape & Reel (TR) 60-741X163101JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 741X163101JP |
Description | RES ARRAY 8 RES 100 OHM 1506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.156" L x 0.063" W (3.95mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11450 € | 11,45 € |
| 250 | 0,09884 € | 24,71 € |
| 500 | 0,08902 € | 44,51 € |
| 1.000 | 0,08066 € | 80,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06578 € | 328,90 € |
| 10.000 | 0,06091 € | 609,10 € |
| 15.000 | 0,05841 € | 876,15 € |
| 25.000 | 0,05558 € | 1.389,50 € |
| 35.000 | 0,05389 € | 1.886,15 € |
| 50.000 | 0,05225 € | 2.612,50 € |
| 60.000 | 0,05146 € | 3.087,60 € |
| 120.000 | 0,04875 € | 5.850,00 € |
| 125.000 | 0,04875 € | 6.093,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











