
741X083472JP | |
|---|---|
DigiKey Part Number | 60-741X083472JPTR-ND - Tape & Reel (TR) 60-741X083472JPCT-ND - Cut Tape (CT) 60-741X083472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083472JP |
Description | RES ARRAY 4 RES 4.7K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083472JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03900 € | 3,90 € |
| 250 | 0,03328 € | 8,32 € |
| 500 | 0,02968 € | 14,84 € |
| 1.000 | 0,02661 € | 26,61 € |
| 5.000 | 0,02115 € | 105,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01936 € | 193,60 € |
| 20.000 | 0,01784 € | 356,80 € |
| 30.000 | 0,01706 € | 511,80 € |
| 50.000 | 0,01617 € | 808,50 € |
| 70.000 | 0,01565 € | 1.095,50 € |
| 100.000 | 0,01513 € | 1.513,00 € |
| 120.000 | 0,01489 € | 1.786,80 € |
| 240.000 | 0,01404 € | 3.369,60 € |
| 250.000 | 0,01399 € | 3.497,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


