Direct

741X043473J | |
|---|---|
DigiKey Part Number | 741X043473JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741X043473J |
Description | RES ARRAY 2 RES 47K OHM 0404 |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Obsolete | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043473JP | CTS Resistor Products | 0 | 741X043473JPTR-ND | 0,01310 € | Direct |


