741C083 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083222JP

DigiKey Part Number
60-741C083222JPTR-ND - Tape & Reel (TR)
60-741C083222JPCT-ND - Cut Tape (CT)
60-741C083222JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083222JP
Description
RES ARRAY 4 RES 2.2K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06200 €1,55 €
500,05480 €2,74 €
1000,04840 €4,84 €
2500,04136 €10,34 €
5000,03694 €18,47 €
1.0000,03318 €33,18 €
5.0000,02651 €132,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02432 €243,20 €
20.0000,02246 €449,20 €
30.0000,02151 €645,30 €
50.0000,02043 €1.021,50 €
70.0000,01978 €1.384,60 €
100.0000,01915 €1.915,00 €
120.0000,01885 €2.262,00 €
240.0000,01782 €4.276,80 €
250.0000,01776 €4.440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €