Similar

73M2R005F | |
|---|---|
DigiKey Part Number | 73M2R005FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M2R005F |
Description | RES 0.005 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 J-Lead Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M2R005F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.138" W (6.40mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73M2AR005F | CTS Resistor Products | 0 | 73M2AR005F-ND | 0,60410 € | Similar |


