Direct
Direct
Upgrade

73L4R82F | |
|---|---|
DigiKey Part Number | 73L4R82F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L4R82F |
Description | RES 0.82 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R82F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73H2BR82FTD | TE Connectivity Passive Product | 0 | RL73H2BR82FTD-ND | 0,03320 € | Direct |
| RL73H2BR82FTDF | TE Connectivity Passive Product | 0 | RL73H2BR82FTDF-ND | 0,05958 € | Direct |
| CRM1206-FX-R820ELF | Bourns Inc. | 150 | 118-CRM1206-FX-R820ELFCT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07979 € | 797,90 € |
| Unit Price without VAT: | 0,07979 € |
|---|---|
| Unit Price with VAT: | 0,09495 € |



