73(E,L)4 Series 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L4R47J

DigiKey Part Number
60-73L4R47JTR-ND - Tape & Reel (TR)
60-73L4R47JCT-ND - Cut Tape (CT)
60-73L4R47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73L4R47J
Description
RES 0.47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L4R47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
250,07640 €1,91 €
500,06720 €3,36 €
1000,05930 €5,93 €
2500,05084 €12,71 €
5000,04552 €22,76 €
1.0000,04097 €40,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04029 €201,45 €
10.0000,03713 €371,30 €
15.0000,03550 €532,50 €
25.0000,03366 €841,50 €
35.0000,03256 €1.139,60 €
50.0000,03149 €1.574,50 €
60.0000,03098 €1.858,80 €
120.0000,02921 €3.505,20 €
125.0000,02912 €3.640,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €