
VFOV406-RGECH-50.000MHZ | |
|---|---|
DigiKey Part Number | 110-VFOV406-RGECH-50.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | VFOV406-RGECH-50.000MHZ |
Description | XTAL OSC OCXO 50.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 50 MHz OCXO HCMOS Oscillator 3.3V 14-SMD Module, 5 Leads |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Absolute Pull Range (APR) ±500ppb |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 14-SMD Module, 5 Leads |
Type | Size / Dimension 0.807" L x 0.551" W (20.50mm x 14.00mm) |
Frequency | Height - Seated (Max) 0.417" (10.60mm) |
Output HCMOS |

