MFR Recommended

VFOV404-RGDDS-9.600MHZ | |
|---|---|
DigiKey Part Number | 110-VFOV404-RGDDS-9.600MHZ-ND |
Manufacturer | |
Manufacturer Product Number | VFOV404-RGDDS-9.600MHZ |
Description | XTAL OSC OCXO 9.6000MHZ SNWV TH |
Customer Reference | |
Detailed Description | 9.6 MHz OCXO Sine Wave Oscillator 5V 14-DIP Module, 5 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±500ppb | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 5 Leads | |
Size / Dimension | 0.807" L x 0.575" W (20.50mm x 14.60mm) | |
Height - Seated (Max) | 0.414" (10.51mm) | |
Current - Supply (Disable) (Max) | - |

