
VF294H-100-2.048MHZ | |
|---|---|
DigiKey Part Number | 110-VF294H-100-2.048MHZ-ND |
Manufacturer | |
Manufacturer Product Number | VF294H-100-2.048MHZ |
Description | XTAL OSC VCXO 2.0480MHZ HCMOS |
Customer Reference | |
Detailed Description | 2.048 MHz VCXO HCMOS, TTL Oscillator 5V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.303" L x 0.205" W (7.70mm x 5.20mm) |
Function Amplitude Control | Height - Seated (Max) 0.090" (2.29mm) |
Output HCMOS, TTL |

