
VF194-33.8688MHZ | |
|---|---|
DigiKey Part Number | 110-VF194-33.8688MHZ-ND |
Manufacturer | |
Manufacturer Product Number | VF194-33.8688MHZ |
Description | XTAL OSC VCXO 33.8688MHZ HCMOS |
Customer Reference | |
Detailed Description | 33.8688 MHz VCXO HCMOS, TTL Oscillator 5V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.303" L x 0.205" W (7.70mm x 5.20mm) | |
Height - Seated (Max) | 0.090" (2.29mm) | |
Current - Supply (Disable) (Max) | - |

