Similar
Similar

TT32R327K50ITR | |
|---|---|
DigiKey Part Number | TT32R327K50ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TT32R327K50ITR |
Description | XTAL OSC TCXO 32.7680KHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO HCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.129" L x 0.098" W (3.28mm x 2.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,95831 € | 8.874,93 € |
| Unit Price without VAT: | 2,95831 € |
|---|---|
| Unit Price with VAT: | 3,52039 € |


