Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TS540T33CET | |
|---|---|
DigiKey Part Number | TS540T33CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS540T33CET |
Description | CRYSTAL 54.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS540T33CDT | CTS-Frequency Controls | 0 | TS540T33CDT-ND | 0,26796 € | Similar |
| TS540T23CET | CTS-Frequency Controls | 0 | TS540T23CET-ND | 0,26796 € | Parametric Equivalent |
| TS540T23IET | CTS-Frequency Controls | 0 | TS540T23IET-ND | 0,27882 € | Parametric Equivalent |
| TS540T33IET | CTS-Frequency Controls | 0 | TS540T33IET-ND | 0,27882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26796 € | 267,96 € |
| Unit Price without VAT: | 0,26796 € |
|---|---|
| Unit Price with VAT: | 0,31887 € |

