Similar
Similar
Similar

TS320T23IET | |
|---|---|
DigiKey Part Number | TS320T23IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS320T23IET |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP320F23IDT | CTS-Frequency Controls | 0 | LP320F23IDT-ND | 0,26252 € | Similar |
| LP320F23IET | CTS-Frequency Controls | 0 | LP320F23IET-ND | 0,26252 € | Similar |
| TS320T23IDT | CTS-Frequency Controls | 0 | TS320T23IDT-ND | 0,25978 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25978 € | 259,78 € |
| Unit Price without VAT: | 0,25978 € |
|---|---|
| Unit Price with VAT: | 0,30914 € |

