Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TS300F33CDT | |
|---|---|
DigiKey Part Number | TS300F33CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS300F33CDT |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL300F33CDT | CTS-Frequency Controls | 0 | GL300F33CDT-ND | 0,25978 € | Similar |
| GL300F33CET | CTS-Frequency Controls | 0 | GL300F33CET-ND | 0,25978 € | Similar |
| LP300F33CET | CTS-Frequency Controls | 0 | LP300F33CET-ND | 0,25295 € | Similar |
| TS300F33CET | CTS-Frequency Controls | 0 | TS300F33CET-ND | 0,23920 € | Similar |
| LP300F23CDT | CTS-Frequency Controls | 0 | LP300F23CDT-ND | 0,25295 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23920 € | 239,20 € |
| Unit Price without VAT: | 0,23920 € |
|---|---|
| Unit Price with VAT: | 0,28465 € |

