Similar
Similar
Similar
Parametric Equivalent
Similar

TS286F33IDT | |
|---|---|
DigiKey Part Number | TS286F33IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS286F33IDT |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL286F33IDT | CTS-Frequency Controls | 0 | GL286F33IDT-ND | 0,25432 € | Similar |
| GL286F33IET | CTS-Frequency Controls | 0 | GL286F33IET-ND | 0,25432 € | Similar |
| TS286F33IET | CTS-Frequency Controls | 0 | TS286F33IET-ND | 0,23228 € | Similar |
| TS286F23IDT | CTS-Frequency Controls | 0 | TS286F23IDT-ND | 0,23228 € | Parametric Equivalent |
| ABLS-28.63636MHZ-D-4-Y-F-T | Abracon LLC | 0 | 535-14907-2-ND | 0,13960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42873 € | 428,73 € |
| Unit Price without VAT: | 0,42873 € |
|---|---|
| Unit Price with VAT: | 0,51019 € |


