
TS240F22CDT | |
|---|---|
DigiKey Part Number | 110-TS240F22CDT-ND |
Manufacturer | |
Manufacturer Product Number | TS240F22CDT |
Description | HC-49U/S-SM CRYSTAL 24.000000 MH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24844 € | 248,44 € |
| Unit Price without VAT: | 0,24844 € |
|---|---|
| Unit Price with VAT: | 0,29564 € |

