Similar
Similar
Similar
Similar

TS200F11CET | |
|---|---|
DigiKey Part Number | TS200F11CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS200F11CET |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±10ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS200F11CDT | CTS-Frequency Controls | 0 | TS200F11CDT-ND | 0,26115 € | Similar |
| ABL-20.000MHZ-B1U-T | Abracon LLC | 0 | ABL-20.000MHZ-B1U-T-ND | 0,23366 € | Similar |
| ABLS2-20.000MHZ-B1U-T | Abracon LLC | 692 | 535-ABLS2-20.000MHZ-B1U-TCT-ND | 0,27000 € | Similar |
| LFXTAL061856 | IQD Frequency Products | 1.101 | 1923-LFXTAL061856CT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26115 € | 261,15 € |
| Unit Price without VAT: | 0,26115 € |
|---|---|
| Unit Price with VAT: | 0,31077 € |




