TS120F11CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,26444 €
Datasheet

Similar


Abracon LLC
In Stock: 1.994
Unit Price: 0,36000 €
Datasheet

Similar


ECS Inc.
In Stock: 2.351
Unit Price: 0,46000 €
Datasheet
Image for TS120F11CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS120F11CET

DigiKey Part Number
TS120F11CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS120F11CET
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26444 €264,44 €
Manufacturers Standard Package
Unit Price without VAT:0,26444 €
Unit Price with VAT:0,31468 €