
TS100F35IGT | |
|---|---|
DigiKey Part Number | 110-TS100F35IGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS100F35IGT |
Description | HC-49U/S-SM CRYSTAL 10.000000 MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20751 € | 207,51 € |
| Unit Price without VAT: | 0,20751 € |
|---|---|
| Unit Price with VAT: | 0,24694 € |

