TS081F11CDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,26324 €
Datasheet
Image for TS081F11CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS081F11CDT

DigiKey Part Number
TS081F11CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS081F11CDT
Description
CRYSTAL 8.1920MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.192 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8.192 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±10ppm
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS081F11CETCTS-Frequency Controls0TS081F11CET-ND0,26324 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26324 €263,24 €
Manufacturers Standard Package
Unit Price without VAT:0,26324 €
Unit Price with VAT:0,31326 €