Similar
Similar
Similar
Similar

TS080F11CDT | |
|---|---|
DigiKey Part Number | TS080F11CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS080F11CDT |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±10ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS080F11CET | CTS-Frequency Controls | 0 | TS080F11CET-ND | 0,37082 € | Similar |
| ABL-8.000MHZ-B1U-T | Abracon LLC | 81 | 535-ABL-8.000MHZ-B1U-TCT-ND | 0,38000 € | Similar |
| ABLS2-8.000MHZ-B1U-T | Abracon LLC | 3.680 | 535-ABLS2-8.000MHZ-B1U-TCT-ND | 0,82000 € | Similar |
| ECS-80-18-5PX-CKM-TR | ECS Inc. | 7.616 | 50-ECS-80-18-5PX-CKM-CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26324 € | 263,24 € |
| Unit Price without VAT: | 0,26324 € |
|---|---|
| Unit Price with VAT: | 0,31326 € |





