Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TFPMN2V32K7680R | |
|---|---|
DigiKey Part Number | TFPMN2V32K7680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPMN2V32K7680R |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SMD, Flat Leads |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.055" W (6.70mm x 1.40mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT7-32.768KDZY-T | TXC CORPORATION | 2.395 | 887-2627-1-ND | 0,40000 € | Similar |
| CM13032768DZYT | Citizen Finedevice Co Ltd | 2.060 | 300-8853-1-ND | 0,38000 € | Similar |
| IL3R-HX5F7-32.768KHZ | ILSI | 0 | 2780-IL3R-HX5F7-32.768KHZCT-ND | 0,62000 € | Similar |
| MC-146 32.7680KA-AC0: ROHS | EPSON | 2.464 | SER4303CT-ND | 0,57000 € | Similar |
| MC-146 32.7680KA-AC0:PURE SN | EPSON | 0 | MC-14632.7680KA-AC0:PURESN-ND | 0,36788 € | Similar |





