Similar

TFNC381P32K7680 | |
|---|---|
DigiKey Part Number | TFNC381P32K7680-ND |
Manufacturer | |
Manufacturer Product Number | TFNC381P32K7680 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.122" Dia x 0.327" L (3.10mm x 8.30mm) | |
Height - Seated (Max) | - |


