Parametric Equivalent

TFA321TH327KR | |
|---|---|
DigiKey Part Number | 110-TFA321TH327KR-ND |
Manufacturer | |
Manufacturer Product Number | TFA321TH327KR |
Description | AEC-Q200 COMPLIANT, AUTOMOTIVE G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43724 € | 1.311,72 € |
| Unit Price without VAT: | 0,43724 € |
|---|---|
| Unit Price with VAT: | 0,52032 € |


