
TFA201PI327KR | |
|---|---|
DigiKey Part Number | 110-TFA201PI327KR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFA201PI327KR |
Description | AEC-Q200 Compliant, Automotive G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Tolerance ±10ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90041 € | 2.701,23 € |
| Unit Price without VAT: | 0,90041 € |
|---|---|
| Unit Price with VAT: | 1,07149 € |

